
LQP03HQ0N8W02D | |
|---|---|
DigiKey Part Number | 490-13850-2-ND - Tape & Reel (TR) 490-13850-1-ND - Cut Tape (CT) 490-13850-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP03HQ0N8W02D |
Description | FIXED IND 0.8NH 1.1A 40 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.8 nH Unshielded Thick Film Inductor 1.1 A 40mOhm Max 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP03HQ0N8W02D Models |
Category | DC Resistance (DCR) 40mOhm Max |
Mfr | Q @ Freq 20 @ 500MHz |
Series | Frequency - Self Resonant 18GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 0201 (0603 Metric) |
Inductance | Supplier Device Package 0201 (0603 Metric) |
Tolerance ±0.05nH | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.017" (0.42mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,13800 € | 1,38 € |
| 100 | 0,11320 € | 11,32 € |
| 1.000 | 0,09304 € | 93,04 € |
| 5.000 | 0,08116 € | 405,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07253 € | 1.087,95 € |
| 30.000 | 0,06840 € | 2.052,00 € |
| 45.000 | 0,06610 € | 2.974,50 € |
| 75.000 | 0,06331 € | 4.748,25 € |
| 105.000 | 0,06265 € | 6.578,25 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

