
LQP02TQ7N5J02D | |
|---|---|
DigiKey Part Number | LQP02TQ7N5J02D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP02TQ7N5J02D |
Description | FIXED IND 7.5NH 200MA 1.5 OHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.5 nH Unshielded Thick Film Inductor 200 mA 1.5Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02TQ7N5J02D Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 10 @ 500MHz |
Series | Frequency - Self Resonant 6.6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±5% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.23mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02735 € | 547,00 € |
| Unit Price without VAT: | 0,02735 € |
|---|---|
| Unit Price with VAT: | 0,03255 € |

