6.8 nH Unshielded Thin Film Inductor 210 mA 1.4Ohm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02TQ6N8J02L

DigiKey Part Number
490-LQP02TQ6N8J02LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP02TQ6N8J02L
Description
FIXED IND 6.8NH 210MA 1.4 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
6.8 nH Unshielded Thin Film Inductor 210 mA 1.4Ohm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02TQ6N8J02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.4Ohm Max
Mfr
Q @ Freq
10 @ 500MHz
Series
Frequency - Self Resonant
6.6GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thin Film
Mounting Type
Surface Mount
Inductance
Package / Case
01005 (0402 Metric)
Tolerance
±5%
Supplier Device Package
1005
Current Rating (Amps)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.009" (0.22mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,02647 €1.058,80 €
Manufacturers Standard Package
Unit Price without VAT:0,02647 €
Unit Price with VAT:0,03150 €