3.9 nH Unshielded Thick Film Inductor 270 mA 1Ohm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02TQ3N9B02D

DigiKey Part Number
LQP02TQ3N9B02D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP02TQ3N9B02D
Description
FIXED IND 3.9NH 270MA 1 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.9 nH Unshielded Thick Film Inductor 270 mA 1Ohm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02TQ3N9B02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1Ohm Max
Mfr
Q @ Freq
10 @ 500MHz
Series
Frequency - Self Resonant
9GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
01005 (0402 Metric)
Inductance
Supplier Device Package
01005 (0402 Metric)
Tolerance
±0.1nH
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.009" (0.23mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,04924 €984,80 €
Manufacturers Standard Package
Unit Price without VAT:0,04924 €
Unit Price with VAT:0,05860 €