3 nH Unshielded Thick Film Inductor 360 mA 450mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02TQ3N0C02D

DigiKey Part Number
LQP02TQ3N0C02D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP02TQ3N0C02D
Description
FIXED IND 3NH 360MA 450 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 nH Unshielded Thick Film Inductor 360 mA 450mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02TQ3N0C02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
450mOhm Max
Q @ Freq
10 @ 500MHz
Frequency - Self Resonant
10GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.23mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,02748 €549,60 €
Manufacturers Standard Package
Unit Price without VAT:0,02748 €
Unit Price with VAT:0,03270 €