
LQP02TQ3N0B02D | |
|---|---|
DigiKey Part Number | 490-LQP02TQ3N0B02DTR-ND - Tape & Reel (TR) 490-LQP02TQ3N0B02DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02TQ3N0B02D |
Description | FIXED IND 3NH 360MA 450 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Thick Film Inductor 360 mA 450mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02TQ3N0B02D Models |
Category | DC Resistance (DCR) 450mOhm Max |
Mfr | Q @ Freq 10 @ 500MHz |
Series | Frequency - Self Resonant 10GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.23mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,07250 € | 7,25 € |
| 1.000 | 0,05963 € | 59,63 € |
| 5.000 | 0,05201 € | 260,05 € |
| 10.000 | 0,04904 € | 490,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04536 € | 907,20 € |
| 40.000 | 0,04277 € | 1.710,80 € |
| 60.000 | 0,04133 € | 2.479,80 € |
| 100.000 | 0,03959 € | 3.959,00 € |
| 140.000 | 0,03848 € | 5.387,20 € |
| 200.000 | 0,03825 € | 7.650,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

