
LQP02TQ17NH02D | |
|---|---|
DigiKey Part Number | 490-LQP02TQ17NH02DTR-ND - Tape & Reel (TR) 490-LQP02TQ17NH02DCT-ND - Cut Tape (CT) 490-LQP02TQ17NH02DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP02TQ17NH02D |
Description | FIXED IND 17NH 140MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 17 nH Unshielded Thin Film Inductor 140 mA 2.5Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02TQ17NH02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.5Ohm Max | |
Q @ Freq | 10 @ 500MHz | |
Frequency - Self Resonant | 2.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,07060 € | 7,06 € |
| 1.000 | 0,05806 € | 58,06 € |
| 5.000 | 0,05064 € | 253,20 € |
| 10.000 | 0,04775 € | 477,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,04593 € | 918,60 € |
| 40.000 | 0,04331 € | 1.732,40 € |
| 60.000 | 0,04185 € | 2.511,00 € |
| 100.000 | 0,04009 € | 4.009,00 € |
| 140.000 | 0,03897 € | 5.455,80 € |
| 200.000 | 0,03873 € | 7.746,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

