
LQP02TQ0N5C02L | |
|---|---|
DigiKey Part Number | 490-LQP02TQ0N5C02LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP02TQ0N5C02L |
Description | FIXED IND 500PH 730MA 100 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 pH Unshielded Thin Film Inductor 730 mA 100mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02TQ0N5C02L Models |
Category | DC Resistance (DCR) 100mOhm Max |
Mfr | Q @ Freq 10 @ 500MHz |
Series | Frequency - Self Resonant 16.6GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.2nH | Supplier Device Package 1005 |
Current Rating (Amps) | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40.000 | 0,02626 € | 1.050,40 € |
| Unit Price without VAT: | 0,02626 € |
|---|---|
| Unit Price with VAT: | 0,03125 € |

