9.1 nH Unshielded Thin Film Inductor 140 mA 2.1Ohm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02TN9N1H02L

DigiKey Part Number
490-LQP02TN9N1H02LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP02TN9N1H02L
Description
FIXED IND 9.1NH 140MA 2.1 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9.1 nH Unshielded Thin Film Inductor 140 mA 2.1Ohm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02TN9N1H02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±3%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.1Ohm Max
Q @ Freq
8 @ 500MHz
Frequency - Self Resonant
4GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
1005
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.009" (0.22mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.0000,02260 €904,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02260 €
Unit Price with VAT:0,02689 €