
LQP02TN8N2H02D | |
|---|---|
DigiKey Part Number | 490-LQP02TN8N2H02DTR-ND - Tape & Reel (TR) 490-LQP02TN8N2H02DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02TN8N2H02D |
Description | FIXED IND 8.2NH 140MA 2.1 OHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Thick Film Inductor 140 mA 2.1Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02TN8N2H02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.1Ohm Max | |
Q @ Freq | 8 @ 500MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04600 € | 0,46 € |
| 100 | 0,03740 € | 3,74 € |
| 1.000 | 0,03073 € | 30,73 € |
| 5.000 | 0,02681 € | 134,05 € |
| 10.000 | 0,02528 € | 252,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02337 € | 467,40 € |
| 40.000 | 0,02204 € | 881,60 € |
| 60.000 | 0,02130 € | 1.278,00 € |
| 100.000 | 0,02040 € | 2.040,00 € |
| 140.000 | 0,01982 € | 2.774,80 € |
| 200.000 | 0,01924 € | 3.848,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

