5.1 nH Unshielded Thick Film Inductor 160 mA 1.5Ohm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02TN5N1J02D

DigiKey Part Number
LQP02TN5N1J02D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP02TN5N1J02D
Description
FIXED IND 5.1NH 160MA 1.5 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5.1 nH Unshielded Thick Film Inductor 160 mA 1.5Ohm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02TN5N1J02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.5Ohm Max
Mfr
Q @ Freq
8 @ 500MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
01005 (0402 Metric)
Inductance
Supplier Device Package
01005 (0402 Metric)
Tolerance
±5%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.009" (0.23mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,01778 €355,60 €
Manufacturers Standard Package
Unit Price without VAT:0,01778 €
Unit Price with VAT:0,02116 €