39 nH Unshielded Thick Film Inductor 90 mA 7Ohm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02TN39NJ02D

DigiKey Part Number
LQP02TN39NJ02D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP02TN39NJ02D
Description
FIXED IND 39NH 90MA 7 OHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
39 nH Unshielded Thick Film Inductor 90 mA 7Ohm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02TN39NJ02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
7Ohm Max
Mfr
Q @ Freq
4 @ 300MHz
Series
Frequency - Self Resonant
1.6GHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
300 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
01005 (0402 Metric)
Inductance
Supplier Device Package
01005 (0402 Metric)
Tolerance
±5%
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.009" (0.23mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,02442 €488,40 €
Manufacturers Standard Package
Unit Price without VAT:0,02442 €
Unit Price with VAT:0,02906 €