
LQP02TN33NJ02D | |
|---|---|
DigiKey Part Number | LQP02TN33NJ02D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP02TN33NJ02D |
Description | FIXED IND 33NH 90MA 6.5 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 nH Unshielded Thick Film Inductor 90 mA 6.5Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02TN33NJ02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 6.5Ohm Max | |
Q @ Freq | 4 @ 300MHz | |
Frequency - Self Resonant | 1.8GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02473 € | 494,60 € |
| Unit Price without VAT: | 0,02473 € |
|---|---|
| Unit Price with VAT: | 0,02943 € |

