
LQP02TN27NJ02D | |
|---|---|
DigiKey Part Number | LQP02TN27NJ02D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP02TN27NJ02D |
Description | FIXED IND 27NH 120MA 5.5 OHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Thick Film Inductor 120 mA 5.5Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02TN27NJ02D Models |
Category | DC Resistance (DCR) 5.5Ohm Max |
Mfr | Q @ Freq 6 @ 500MHz |
Series | Frequency - Self Resonant 2GHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±5% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.009" (0.23mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02442 € | 488,40 € |
| Unit Price without VAT: | 0,02442 € |
|---|---|
| Unit Price with VAT: | 0,02906 € |

