
LQP02TN1N7B02D | |
|---|---|
DigiKey Part Number | 490-LQP02TN1N7B02DTR-ND - Tape & Reel (TR) 490-LQP02TN1N7B02DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02TN1N7B02D |
Description | FIXED IND 1.7NH 200MA 700 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.7 nH Unshielded Thick Film Inductor 200 mA 700mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02TN1N7B02D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 700mOhm Max | |
Q @ Freq | 8 @ 500MHz | |
Frequency - Self Resonant | 6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.23mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 100 | 0,03600 € | 3,60 € |
| 1.000 | 0,02955 € | 29,55 € |
| 5.000 | 0,02578 € | 128,90 € |
| 10.000 | 0,02430 € | 243,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02337 € | 467,40 € |
| 40.000 | 0,02204 € | 881,60 € |
| 60.000 | 0,02130 € | 1.278,00 € |
| 100.000 | 0,02040 € | 2.040,00 € |
| 140.000 | 0,01982 € | 2.774,80 € |
| 200.000 | 0,01924 € | 3.848,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

