0.9 nH Unshielded Thick Film Inductor 320 mA 500mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02TN0N9B02D

DigiKey Part Number
490-17891-2-ND - Tape & Reel (TR)
490-17891-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LQP02TN0N9B02D
Description
FIXED IND 0.9NH 320MA 500 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.9 nH Unshielded Thick Film Inductor 320 mA 500mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02TN0N9B02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
500mOhm Max
Mfr
Q @ Freq
8 @ 500MHz
Series
Frequency - Self Resonant
6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thick Film
Mounting Type
Surface Mount
Material - Core
Package / Case
01005 (0402 Metric)
Inductance
Supplier Device Package
01005 (0402 Metric)
Tolerance
±0.1nH
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.009" (0.23mm)
Shielding
Unshielded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04500 €0,45 €
1000,03690 €3,69 €
1.0000,03035 €30,35 €
5.0000,02647 €132,35 €
10.0000,02496 €249,60 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,02308 €461,60 €
40.0000,02177 €870,80 €
60.0000,02103 €1.261,80 €
100.0000,02014 €2.014,00 €
140.0000,01958 €2.741,20 €
200.0000,01900 €3.800,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €