0.3 nH Unshielded Thick Film Inductor 320 mA 500mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02TN0N3C02D

DigiKey Part Number
LQP02TN0N3C02D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP02TN0N3C02D
Description
FIXED IND 0.3NH 320MA 500 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.3 nH Unshielded Thick Film Inductor 320 mA 500mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02TN0N3C02D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
500mOhm Max
Mfr
Frequency - Self Resonant
6GHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
500 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Thick Film
Package / Case
01005 (0402 Metric)
Material - Core
Supplier Device Package
01005 (0402 Metric)
Inductance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±0.2nH
Height - Seated (Max)
0.009" (0.23mm)
Current Rating (Amps)
Base Product Number
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,02325 €465,00 €
Manufacturers Standard Package
Unit Price without VAT:0,02325 €
Unit Price with VAT:0,02767 €