3 nH Unshielded Thin Film Inductor 360 mA 240mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HV3N0C02L

DigiKey Part Number
490-LQP02HV3N0C02LTR-ND - Tape & Reel (TR)
490-LQP02HV3N0C02LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LQP02HV3N0C02L
Description
FIXED IND 3NH 360MA 240 MOHM SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3 nH Unshielded Thin Film Inductor 360 mA 240mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02HV3N0C02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
240mOhm Max
Q @ Freq
16 @ 500MHz
Frequency - Self Resonant
10.2GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
1005
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.013" (0.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08800 €0,88 €
1000,07200 €7,20 €
1.0000,05922 €59,22 €
5.0000,05165 €258,25 €
10.0000,04870 €487,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,04526 €1.357,80 €
60.0000,04269 €2.561,40 €
90.0000,04125 €3.712,50 €
150.0000,03959 €5.938,50 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €