
LQP02HV1N7B02L | |
|---|---|
DigiKey Part Number | 490-LQP02HV1N7B02LTR-ND - Tape & Reel (TR) 490-LQP02HV1N7B02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HV1N7B02L |
Description | FIXED IND 1.7NH 680MA 70 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.7 nH Unshielded Thin Film Inductor 680 mA 70mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HV1N7B02L Models |
Category | DC Resistance (DCR) 70mOhm Max |
Mfr | Q @ Freq 17 @ 500MHz |
Series | Frequency - Self Resonant 12.2GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.1nH | Supplier Device Package 1005 |
Current Rating (Amps) | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,08420 € | 8,42 € |
| 1.000 | 0,06924 € | 69,24 € |
| 5.000 | 0,06040 € | 302,00 € |
| 10.000 | 0,05774 € | 577,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05293 € | 1.587,90 € |
| 60.000 | 0,04992 € | 2.995,20 € |
| 90.000 | 0,04825 € | 4.342,50 € |
| 150.000 | 0,04717 € | 7.075,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

