
LQP02HV1N5C02L | |
|---|---|
DigiKey Part Number | 490-LQP02HV1N5C02LTR-ND - Tape & Reel (TR) 490-LQP02HV1N5C02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HV1N5C02L |
Description | FIXED IND 1.5NH 730MA 60 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 nH Unshielded Thin Film Inductor 730 mA 60mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HV1N5C02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.2nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | 17 @ 500MHz | |
Frequency - Self Resonant | 13.9GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08800 € | 0,88 € |
| 100 | 0,07200 € | 7,20 € |
| 1.000 | 0,05922 € | 59,22 € |
| 5.000 | 0,05165 € | 258,25 € |
| 10.000 | 0,04870 € | 487,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,04526 € | 1.357,80 € |
| 60.000 | 0,04269 € | 2.561,40 € |
| 90.000 | 0,04125 € | 3.712,50 € |
| 150.000 | 0,03959 € | 5.938,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

