18 nH Unshielded Thin Film Inductor 170 mA 1.08Ohm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HV18NH02L

DigiKey Part Number
490-LQP02HV18NH02LTR-ND - Tape & Reel (TR)
490-LQP02HV18NH02LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LQP02HV18NH02L
Description
FIXED IND 18NH 170MA 1.08 OHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 nH Unshielded Thin Film Inductor 170 mA 1.08Ohm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02HV18NH02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.08Ohm Max
Mfr
Q @ Freq
16 @ 500MHz
Series
Frequency - Self Resonant
4.8GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thin Film
Mounting Type
Surface Mount
Inductance
Package / Case
01005 (0402 Metric)
Tolerance
±3%
Supplier Device Package
1005
Current Rating (Amps)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.013" (0.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.365
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10200 €1,02 €
1000,08420 €8,42 €
1.0000,06924 €69,24 €
5.0000,06040 €302,00 €
10.0000,05774 €577,40 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,05293 €1.587,90 €
60.0000,04992 €2.995,20 €
90.0000,04825 €4.342,50 €
150.0000,04717 €7.075,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €