15 nH Unshielded Thin Film Inductor 180 mA 970mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HV15NJ02L

DigiKey Part Number
490-LQP02HV15NJ02LTR-ND - Tape & Reel (TR)
490-LQP02HV15NJ02LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LQP02HV15NJ02L
Description
FIXED IND 15NH 180MA 970 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 nH Unshielded Thin Film Inductor 180 mA 970mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02HV15NJ02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
970mOhm Max
Mfr
Q @ Freq
16 @ 500MHz
Series
Frequency - Self Resonant
5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thin Film
Mounting Type
Surface Mount
Inductance
Package / Case
01005 (0402 Metric)
Tolerance
±5%
Supplier Device Package
1005
Current Rating (Amps)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.013" (0.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.025
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08700 €0,87 €
1000,07110 €7,11 €
1.0000,05848 €58,48 €
5.0000,05101 €255,05 €
10.0000,04810 €481,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,04470 €1.341,00 €
60.0000,04216 €2.529,60 €
90.0000,04074 €3.666,60 €
150.0000,03910 €5.865,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €