11 nH Unshielded Thin Film Inductor 220 mA 650mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HV11NJ02L

DigiKey Part Number
490-LQP02HV11NJ02LTR-ND - Tape & Reel (TR)
490-LQP02HV11NJ02LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LQP02HV11NJ02L
Description
FIXED IND 11NH 220MA 650 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
11 nH Unshielded Thin Film Inductor 220 mA 650mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02HV11NJ02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
650mOhm Max
Mfr
Q @ Freq
16 @ 500MHz
Series
Frequency - Self Resonant
5.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thin Film
Mounting Type
Surface Mount
Inductance
Package / Case
01005 (0402 Metric)
Tolerance
±5%
Supplier Device Package
1005
Current Rating (Amps)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.013" (0.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08700 €0,87 €
1000,07110 €7,11 €
1.0000,05848 €58,48 €
5.0000,05101 €255,05 €
10.0000,04810 €481,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,04470 €1.341,00 €
60.0000,04216 €2.529,60 €
90.0000,04074 €3.666,60 €
150.0000,03910 €5.865,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,11900 €