
LQP02HV11NH02L | |
|---|---|
DigiKey Part Number | 490-LQP02HV11NH02LTR-ND - Tape & Reel (TR) 490-LQP02HV11NH02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HV11NH02L |
Description | FIXED IND 11NH 220MA 650 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11 nH Unshielded Thin Film Inductor 220 mA 650mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HV11NH02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 650mOhm Max | |
Q @ Freq | 16 @ 500MHz | |
Frequency - Self Resonant | 5.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 $ | 0,15 $ |
| 10 | 0,12000 $ | 1,20 $ |
| 100 | 0,09910 $ | 9,91 $ |
| 1.000 | 0,08147 $ | 81,47 $ |
| 5.000 | 0,07107 $ | 355,35 $ |
| 10.000 | 0,06793 $ | 679,30 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,06228 $ | 1.868,40 $ |
| 60.000 | 0,05874 $ | 3.524,40 $ |
| 90.000 | 0,05677 $ | 5.109,30 $ |
| 150.000 | 0,05550 $ | 8.325,00 $ |
| Unit Price without VAT: | 0,15000 $ |
|---|---|
| Unit Price with VAT: | 0,17850 $ |

