0.9 nH Unshielded Thin Film Inductor 900 mA 40mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HV0N9B02L

DigiKey Part Number
490-LQP02HV0N9B02LTR-ND - Tape & Reel (TR)
490-LQP02HV0N9B02LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LQP02HV0N9B02L
Description
FIXED IND 0.9NH 900MA 40 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.9 nH Unshielded Thin Film Inductor 900 mA 40mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02HV0N9B02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
40mOhm Max
Mfr
Q @ Freq
17 @ 500MHz
Series
Frequency - Self Resonant
16.6GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
500 MHz
Type
Thin Film
Mounting Type
Surface Mount
Inductance
Package / Case
01005 (0402 Metric)
Tolerance
±0.1nH
Supplier Device Package
1005
Current Rating (Amps)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Shielding
Unshielded
Height - Seated (Max)
0.013" (0.32mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10300 €1,03 €
1000,08490 €8,49 €
1.0000,06980 €69,80 €
5.0000,06088 €304,40 €
10.0000,05820 €582,00 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,05336 €1.600,80 €
60.0000,05032 €3.019,20 €
90.0000,04863 €4.376,70 €
150.0000,04755 €7.132,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €