
LQP02HV0N6C02L | |
|---|---|
DigiKey Part Number | 490-LQP02HV0N6C02LTR-ND - Tape & Reel (TR) 490-LQP02HV0N6C02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HV0N6C02L |
Description | FIXED IND 0.6NH 1A 30 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 nH Unshielded Thin Film Inductor 1 A 30mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HV0N6C02L Models |
Category | DC Resistance (DCR) 30mOhm Max |
Mfr | Q @ Freq 17 @ 500MHz |
Series | Frequency - Self Resonant 18GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.2nH | Supplier Device Package 1005 |
Current Rating (Amps) | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,07170 € | 7,17 € |
| 1.000 | 0,05895 € | 58,95 € |
| 5.000 | 0,05142 € | 257,10 € |
| 10.000 | 0,04848 € | 484,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,04506 € | 1.351,80 € |
| 60.000 | 0,04250 € | 2.550,00 € |
| 90.000 | 0,04107 € | 3.696,30 € |
| 150.000 | 0,03941 € | 5.911,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |

