
LQP02HQ47NHZ2E | |
|---|---|
DigiKey Part Number | 490-LQP02HQ47NHZ2ETR-ND - Tape & Reel (TR) 490-LQP02HQ47NHZ2ECT-ND - Cut Tape (CT) 490-LQP02HQ47NHZ2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP02HQ47NHZ2E |
Description | FIXED IND 47NH 100MA 4 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Thin Film Inductor 100 mA 4Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4Ohm Max | |
Q @ Freq | 8 @ 300MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 300 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,13990 € | 13,99 € |
| 1.000 | 0,11508 € | 115,08 € |
| 5.000 | 0,10139 € | 506,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09331 € | 1.399,65 € |
| 30.000 | 0,08800 € | 2.640,00 € |
| 45.000 | 0,08504 € | 3.826,80 € |
| 75.000 | 0,08283 € | 6.212,25 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

