
LQP02HQ3N0B02E | |
|---|---|
DigiKey Part Number | 490-LQP02HQ3N0B02ETR-ND - Tape & Reel (TR) 490-LQP02HQ3N0B02ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ3N0B02E |
Description | FIXED IND 3NH 450MA 200 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 nH Unshielded Thick Film Inductor 450 mA 200mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ3N0B02E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 8.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09400 € | 0,94 € |
| 100 | 0,07710 € | 7,71 € |
| 1.000 | 0,06339 € | 63,39 € |
| 5.000 | 0,05529 € | 276,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04941 € | 741,15 € |
| 30.000 | 0,04659 € | 1.397,70 € |
| 45.000 | 0,04502 € | 2.025,90 € |
| 75.000 | 0,04312 € | 3.234,00 € |
| 105.000 | 0,04191 € | 4.400,55 € |
| 150.000 | 0,04088 € | 6.132,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

