
LQP02HQ30NHZ2E | |
|---|---|
DigiKey Part Number | 490-LQP02HQ30NHZ2ETR-ND - Tape & Reel (TR) 490-LQP02HQ30NHZ2ECT-ND - Cut Tape (CT) 490-LQP02HQ30NHZ2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP02HQ30NHZ2E |
Description | FIXED IND 30NH 120MA 3.2 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 nH Unshielded Thin Film Inductor 120 mA 3.2Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 9 @ 500MHz |
Mfr | Frequency - Self Resonant 2.6GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 01005 (0402 Metric) |
Tolerance ±3% | Supplier Device Package 1005 |
Current Rating (Amps) | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.32mm) |
DC Resistance (DCR) 3.2Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17000 € | 1,70 € |
| 100 | 0,13930 € | 13,93 € |
| 1.000 | 0,11456 € | 114,56 € |
| 5.000 | 0,10093 € | 504,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09289 € | 1.393,35 € |
| 30.000 | 0,08760 € | 2.628,00 € |
| 45.000 | 0,08466 € | 3.809,70 € |
| 75.000 | 0,08246 € | 6.184,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

