
LQP02HQ2N8B02E | |
|---|---|
DigiKey Part Number | 490-LQP02HQ2N8B02ETR-ND - Tape & Reel (TR) 490-LQP02HQ2N8B02ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ2N8B02E |
Description | FIXED IND 2.8NH 450MA 200 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.8 nH Unshielded Thick Film Inductor 450 mA 200mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ2N8B02E Models |
Category | DC Resistance (DCR) 200mOhm Max |
Mfr | Q @ Freq 14 @ 500MHz |
Series | Frequency - Self Resonant 8.8GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thick Film | Mounting Type Surface Mount |
Material - Core | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±0.1nH | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.32mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,07680 € | 7,68 € |
| 1.000 | 0,06310 € | 63,10 € |
| 5.000 | 0,05504 € | 275,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04918 € | 737,70 € |
| 30.000 | 0,04638 € | 1.391,40 € |
| 45.000 | 0,04482 € | 2.016,90 € |
| 75.000 | 0,04293 € | 3.219,75 € |
| 105.000 | 0,04172 € | 4.380,60 € |
| 150.000 | 0,04069 € | 6.103,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

