
LQP02HQ2N5W02L | |
|---|---|
DigiKey Part Number | 490-LQP02HQ2N5W02LTR-ND - Tape & Reel (TR) 490-LQP02HQ2N5W02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ2N5W02L |
Description | FIXED IND 2.5NH 450MA 200 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.5 nH Unshielded Thin Film Inductor 450 mA 200mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ2N5W02L Models |
Category | Q @ Freq 14 @ 500MHz |
Mfr | Frequency - Self Resonant 9.5GHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 500 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Thin Film | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 |
Tolerance ±0.05nH | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.32mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 200mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09700 € | 0,97 € |
| 100 | 0,07970 € | 7,97 € |
| 1.000 | 0,06556 € | 65,56 € |
| 5.000 | 0,05718 € | 285,90 € |
| 10.000 | 0,05392 € | 539,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,04819 € | 1.445,70 € |
| 60.000 | 0,04545 € | 2.727,00 € |
| 90.000 | 0,04392 € | 3.952,80 € |
| 150.000 | 0,04250 € | 6.375,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

