LQP02HQ2N4W02L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: 0,05110 €
Datasheet
2.4 nH Unshielded Thin Film Inductor 450 mA 200mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HQ2N4W02L

DigiKey Part Number
490-LQP02HQ2N4W02LTR-ND - Tape & Reel (TR)
490-LQP02HQ2N4W02LCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LQP02HQ2N4W02L
Description
FIXED IND 2.4NH 450MA 200 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.4 nH Unshielded Thin Film Inductor 450 mA 200mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02HQ2N4W02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
14 @ 500MHz
Mfr
Frequency - Self Resonant
9.5GHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Inductance Frequency - Test
500 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Thin Film
Package / Case
01005 (0402 Metric)
Inductance
Supplier Device Package
01005
Tolerance
±0.05nH
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.32mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
200mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LQP02HQ2N4W02EMurata Electronics0490-LQP02HQ2N4W02ETR-ND0,05110 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,15000 €0,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,05252 €1.575,60 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €