
LQP02HQ27NHZ2E | |
|---|---|
DigiKey Part Number | 490-LQP02HQ27NHZ2ETR-ND - Tape & Reel (TR) 490-LQP02HQ27NHZ2ECT-ND - Cut Tape (CT) 490-LQP02HQ27NHZ2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP02HQ27NHZ2E |
Description | FIXED IND 27NH 120MA 2.6 OHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 nH Unshielded Thin Film Inductor 120 mA 2.6Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 12 @ 500MHz |
Mfr | Frequency - Self Resonant 2.9GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 01005 (0402 Metric) |
Tolerance ±3% | Supplier Device Package 1005 |
Current Rating (Amps) | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.32mm) |
DC Resistance (DCR) 2.6Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,13820 € | 13,82 € |
| 1.000 | 0,11365 € | 113,65 € |
| 5.000 | 0,10013 € | 500,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,09215 € | 1.382,25 € |
| 30.000 | 0,08691 € | 2.607,30 € |
| 45.000 | 0,08399 € | 3.779,55 € |
| 75.000 | 0,08180 € | 6.135,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

