
LQP02HQ20NH02E | |
---|---|
DigiKey Part Number | 490-LQP02HQ20NH02ETR-ND - Tape & Reel (TR) 490-LQP02HQ20NH02ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ20NH02E |
Description | FIXED IND 20NH 140MA 2.26OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Thick Film Inductor 140 mA 2.26Ohm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ20NH02E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | ||
Inductance | 20 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.26Ohm Max | |
Q @ Freq | 12 @ 500MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,11000 € | 0,11 € |
10 | 0,09000 € | 0,90 € |
100 | 0,07390 € | 7,39 € |
1.000 | 0,06075 € | 60,75 € |
5.000 | 0,05299 € | 264,95 € |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | 0,04925 € | 738,75 € |
30.000 | 0,04644 € | 1.393,20 € |
45.000 | 0,04488 € | 2.019,60 € |
75.000 | 0,04298 € | 3.223,50 € |
105.000 | 0,04178 € | 4.386,90 € |
150.000 | 0,04075 € | 6.112,50 € |
Unit Price without VAT: | 0,11000 € |
---|---|
Unit Price with VAT: | 0,13090 € |