
LQP02HQ1N6BZ2E | |
|---|---|
DigiKey Part Number | 490-LQP02HQ1N6BZ2ETR-ND - Tape & Reel (TR) 490-LQP02HQ1N6BZ2ECT-ND - Cut Tape (CT) 490-LQP02HQ1N6BZ2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP02HQ1N6BZ2E |
Description | FIXED IND 1.6NH 700MA 80 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.6 nH Unshielded Thin Film Inductor 700 mA 80mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 10.7GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,12010 € | 12,01 € |
| 1.000 | 0,09881 € | 98,81 € |
| 5.000 | 0,08619 € | 430,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,08011 € | 1.201,65 € |
| 30.000 | 0,07555 € | 2.266,50 € |
| 45.000 | 0,07301 € | 3.285,45 € |
| 75.000 | 0,06993 € | 5.244,75 € |
| 105.000 | 0,06992 € | 7.341,60 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

