
LQP02HQ1N1BZ2E | |
|---|---|
DigiKey Part Number | 490-LQP02HQ1N1BZ2ETR-ND - Tape & Reel (TR) 490-LQP02HQ1N1BZ2ECT-ND - Cut Tape (CT) 490-LQP02HQ1N1BZ2EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP02HQ1N1BZ2E |
Description | FIXED IND 1.1NH 850MA 60 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.1 nH Unshielded Thin Film Inductor 850 mA 60mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 14 @ 500MHz |
Mfr | Frequency - Self Resonant 12.8GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 500 MHz |
Type Thin Film | Mounting Type Surface Mount |
Inductance | Package / Case 01005 (0402 Metric) |
Tolerance ±0.1nH | Supplier Device Package 1005 |
Current Rating (Amps) | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Shielding Unshielded | Height - Seated (Max) 0.013" (0.32mm) |
DC Resistance (DCR) 60mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14600 € | 1,46 € |
| 100 | 0,11960 € | 11,96 € |
| 1.000 | 0,09836 € | 98,36 € |
| 5.000 | 0,08580 € | 429,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07974 € | 1.196,10 € |
| 30.000 | 0,07521 € | 2.256,30 € |
| 45.000 | 0,07268 € | 3.270,60 € |
| 75.000 | 0,06961 € | 5.220,75 € |
| 105.000 | 0,06961 € | 7.309,05 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

