New Product
0.8 nH Unshielded Thin Film Inductor 900 mA 50mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HQ0N8BZ2E

DigiKey Part Number
490-LQP02HQ0N8BZ2ETR-ND - Tape & Reel (TR)
490-LQP02HQ0N8BZ2ECT-ND - Cut Tape (CT)
490-LQP02HQ0N8BZ2EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LQP02HQ0N8BZ2E
Description
FIXED IND 0.8NH 900MA 50 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.8 nH Unshielded Thin Film Inductor 900 mA 50mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
15.5GHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
1005
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.013" (0.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.940
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,14600 €1,46 €
1000,12010 €12,01 €
1.0000,09881 €98,81 €
5.0000,08619 €430,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,08011 €1.201,65 €
30.0000,07555 €2.266,50 €
45.0000,07301 €3.285,45 €
75.0000,06993 €5.244,75 €
105.0000,06992 €7.341,60 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €