
LQP02HQ0N7C02L | |
|---|---|
DigiKey Part Number | LQP02HQ0N7C02L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ0N7C02L |
Description | FIXED IND 0.7NH 900MA 50 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.7 nH Unshielded Thick Film Inductor 900 mA 50mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ0N7C02L Models |
Category | Q @ Freq 14 @ 500MHz |
Mfr | Frequency - Self Resonant 15.5GHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 500 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Thick Film | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 01005 (0402 Metric) |
Tolerance ±0.2nH | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.32mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 50mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,02889 € | 866,70 € |
| Unit Price without VAT: | 0,02889 € |
|---|---|
| Unit Price with VAT: | 0,03438 € |

