0.7 nH Unshielded Thick Film Inductor 900 mA 50mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HQ0N7B02E

DigiKey Part Number
LQP02HQ0N7B02E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP02HQ0N7B02E
Description
FIXED IND 0.7NH 900MA 50 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.7 nH Unshielded Thick Film Inductor 900 mA 50mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02HQ0N7B02E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Thick Film
Material - Core
Inductance
Tolerance
±0.1nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
50mOhm Max
Q @ Freq
14 @ 500MHz
Frequency - Self Resonant
15.5GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
01005 (0402 Metric)
Supplier Device Package
01005 (0402 Metric)
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.013" (0.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,05221 €783,15 €
Manufacturers Standard Package
Unit Price without VAT:0,05221 €
Unit Price with VAT:0,06213 €