
LQP02HQ0N6W02L | |
|---|---|
DigiKey Part Number | 490-LQP02HQ0N6W02LTR-ND - Tape & Reel (TR) 490-LQP02HQ0N6W02LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ0N6W02L |
Description | FIXED IND 0.6NH 950MA 50 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.6 nH Unshielded Thick Film Inductor 950 mA 50mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ0N6W02L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Thick Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.05nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 17GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09800 € | 0,98 € |
| 100 | 0,08070 € | 8,07 € |
| 1.000 | 0,06639 € | 66,39 € |
| 5.000 | 0,05790 € | 289,50 € |
| 10.000 | 0,05460 € | 546,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,04879 € | 1.463,70 € |
| 60.000 | 0,04602 € | 2.761,20 € |
| 90.000 | 0,04447 € | 4.002,30 € |
| 150.000 | 0,04303 € | 6.454,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

