0.6 nH Unshielded Thick Film Inductor 950 mA 50mOhm Max 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LQP02HQ0N6C02L

DigiKey Part Number
LQP02HQ0N6C02L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LQP02HQ0N6C02L
Description
FIXED IND 0.6NH 950MA 50 MOHM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.6 nH Unshielded Thick Film Inductor 950 mA 50mOhm Max 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LQP02HQ0N6C02L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
14 @ 500MHz
Mfr
Frequency - Self Resonant
17GHz
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
500 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Thick Film
Package / Case
01005 (0402 Metric)
Inductance
Supplier Device Package
01005 (0402 Metric)
Tolerance
±0.2nH
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.013" (0.32mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
50mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.0000,02889 €866,70 €
Manufacturers Standard Package
Unit Price without VAT:0,02889 €
Unit Price with VAT:0,03438 €