
LQP02HQ0N3B02E | |
|---|---|
DigiKey Part Number | 490-LQP02HQ0N3B02ETR-ND - Tape & Reel (TR) 490-LQP02HQ0N3B02ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ0N3B02E |
Description | FIXED IND 0.3NH 1A 20 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.3 nH Unshielded Thin Film Inductor 1 A 20mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ0N3B02E Models |
Category | DC Resistance (DCR) 20mOhm Max |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Inductance Frequency - Test 500 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case 01005 (0402 Metric) |
Type Thin Film | Supplier Device Package 01005 |
Inductance | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Tolerance ±0.1nH | Height - Seated (Max) 0.013" (0.32mm) |
Current Rating (Amps) | Base Product Number |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09300 € | 0,93 € |
| 100 | 0,07620 € | 7,62 € |
| 1.000 | 0,06260 € | 62,60 € |
| 5.000 | 0,05460 € | 273,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,04879 € | 731,85 € |
| 30.000 | 0,04601 € | 1.380,30 € |
| 45.000 | 0,04446 € | 2.000,70 € |
| 75.000 | 0,04258 € | 3.193,50 € |
| 105.000 | 0,04139 € | 4.345,95 € |
| 150.000 | 0,04037 € | 6.055,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

