
LQP02HQ0N2W02E | |
|---|---|
DigiKey Part Number | 490-LQP02HQ0N2W02ETR-ND - Tape & Reel (TR) 490-LQP02HQ0N2W02ECT-ND - Cut Tape (CT) 490-LQP02HQ0N2W02EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQP02HQ0N2W02E |
Description | FIXED IND 200PH 1A 10 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 pH Unshielded Thin Film Inductor 1 A 10mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ0N2W02E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | ||
Tolerance | ±0.05nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 17GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | 1005 | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.013" (0.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,09500 € | 0,95 € |
| 100 | 0,07760 € | 7,76 € |
| 1.000 | 0,06383 € | 63,83 € |
| 5.000 | 0,05568 € | 278,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,05174 € | 776,10 € |
| 30.000 | 0,04879 € | 1.463,70 € |
| 45.000 | 0,04715 € | 2.121,75 € |
| 75.000 | 0,04516 € | 3.387,00 € |
| 105.000 | 0,04390 € | 4.609,50 € |
| 150.000 | 0,04303 € | 6.454,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

