
LQP02HQ0N2B02L | |
|---|---|
DigiKey Part Number | 490-LQP02HQ0N2B02LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQP02HQ0N2B02L |
Description | FIXED IND 200PH 1A 10 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 200 pH Unshielded Thin Film Inductor 1 A 10mOhm Max 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQP02HQ0N2B02L Models |
Category | DC Resistance (DCR) 10mOhm Max |
Mfr | Frequency - Self Resonant 17GHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 500 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Thin Film | Package / Case 01005 (0402 Metric) |
Inductance | Supplier Device Package 1005 |
Tolerance ±0.1nH | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.013" (0.32mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | 0,05030 € | 1.509,00 € |
| Unit Price without VAT: | 0,05030 € |
|---|---|
| Unit Price with VAT: | 0,05986 € |

