
LQM32PN1R0MG0L | |
|---|---|
DigiKey Part Number | 490-10767-2-ND - Tape & Reel (TR) 490-10767-1-ND - Cut Tape (CT) 490-10767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM32PN1R0MG0L |
Description | FIXED IND 1UH 1.8A 60 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Multilayer Inductor 1.8 A 60mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM32PN1R0MG0L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Multilayer | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 60mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50500 € | 5,05 € |
| 100 | 0,41530 € | 41,53 € |
| 1.000 | 0,34158 € | 341,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30525 € | 915,75 € |
| 6.000 | 0,28788 € | 1.727,28 € |
| 9.000 | 0,27820 € | 2.503,80 € |
| 15.000 | 0,26647 € | 3.997,05 € |
| 21.000 | 0,26560 € | 5.577,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

