
LQM31PNR47M00L | |
|---|---|
DigiKey Part Number | 490-8429-2-ND - Tape & Reel (TR) 490-8429-1-ND - Cut Tape (CT) 490-8429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM31PNR47M00L |
Description | FIXED IND 470NH 1.4A 87.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Multilayer Inductor 1.4 A 87.5mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM31PNR47M00L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 87.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.037" (0.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,14450 € | 14,45 € |
| 1.000 | 0,11884 € | 118,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10618 € | 318,54 € |
| 6.000 | 0,10013 € | 600,78 € |
| 9.000 | 0,09675 € | 870,75 € |
| 15.000 | 0,09265 € | 1.389,75 € |
| 21.000 | 0,09006 € | 1.891,26 € |
| 30.000 | 0,08738 € | 2.621,40 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

