Similar

LQM31PN1R5MC0L | |
|---|---|
DigiKey Part Number | LQM31PN1R5MC0L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LQM31PN1R5MC0L |
Description | FIXED IND 1.5UH 1A 213 MOHM SMD |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1 A 213mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 213mOhm Max |
Mfr | Frequency - Self Resonant 60MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LQM31PN1R5M00L | Murata Electronics | 7.886 | 490-6703-1-ND | 0,21000 € | Similar |


