
LQM31PN1R5M00L | |
|---|---|
DigiKey Part Number | 490-6703-2-ND - Tape & Reel (TR) 490-6703-1-ND - Cut Tape (CT) 490-6703-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM31PN1R5M00L |
Description | FIXED IND 1.5UH 1A 175 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Multilayer Inductor 1 A 175mOhm Max 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM31PN1R5M00L Models |
Category | DC Resistance (DCR) 175mOhm Max |
Mfr | Frequency - Self Resonant 50MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 1 MHz |
Part Status Active | Mounting Type Surface Mount |
Type Multilayer | Package / Case 1206 (3216 Metric) |
Inductance | Supplier Device Package 1206 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.037" (0.95mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17300 € | 1,73 € |
| 100 | 0,14270 € | 14,27 € |
| 1.000 | 0,11736 € | 117,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10486 € | 314,58 € |
| 6.000 | 0,09888 € | 593,28 € |
| 9.000 | 0,09554 € | 859,86 € |
| 15.000 | 0,09150 € | 1.372,50 € |
| 21.000 | 0,08894 € | 1.867,74 € |
| 30.000 | 0,08630 € | 2.589,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

