
LQM2MPZR10MJHL | |
|---|---|
DigiKey Part Number | 490-LQM2MPZR10MJHLTR-ND - Tape & Reel (TR) 490-LQM2MPZR10MJHLCT-ND - Cut Tape (CT) 490-LQM2MPZR10MJHLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2MPZR10MJHL |
Description | FIXED IND 100NH 4A 19 MOHM SMD |
Customer Reference | |
Detailed Description | 100 nH Shielded Multilayer Inductor 4 A 19mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2MPZR10MJHL Models |
Category | DC Resistance (DCR) 19mOhm Max |
Mfr | Frequency - Self Resonant 200MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Not For New Designs | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Current - Saturation (Isat) 4A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,24300 € | 2,43 € |
| 25 | 0,22520 € | 5,63 € |
| 50 | 0,21220 € | 10,61 € |
| 100 | 0,20010 € | 20,01 € |
| 250 | 0,18504 € | 46,26 € |
| 500 | 0,17446 € | 87,23 € |
| 1.000 | 0,16450 € | 164,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14559 € | 436,77 € |
| 6.000 | 0,13729 € | 823,74 € |
| 9.000 | 0,13266 € | 1.193,94 € |
| 15.000 | 0,12705 € | 1.905,75 € |
| 21.000 | 0,12349 € | 2.593,29 € |
| 30.000 | 0,11983 € | 3.594,90 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

