
LQM2MPZ2R2MG0L | |
|---|---|
DigiKey Part Number | 490-LQM2MPZ2R2MG0LTR-ND - Tape & Reel (TR) 490-LQM2MPZ2R2MG0LCT-ND - Cut Tape (CT) 490-LQM2MPZ2R2MG0LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LQM2MPZ2R2MG0L |
Description | FIXED IND 2.2UH 1.2A 138 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 1.2 A 138mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LQM2MPZ2R2MG0L Models |
Category | DC Resistance (DCR) 138mOhm Max |
Mfr | Frequency - Self Resonant 40MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0806 (2016 Metric) |
Inductance | Supplier Device Package 0806 |
Tolerance ±20% | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
Shielding Shielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19900 € | 1,99 € |
| 100 | 0,16370 € | 16,37 € |
| 1.000 | 0,13463 € | 134,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12029 € | 360,87 € |
| 6.000 | 0,11343 € | 680,58 € |
| 9.000 | 0,10960 € | 986,40 € |
| 15.000 | 0,10497 € | 1.574,55 € |
| 21.000 | 0,10203 € | 2.142,63 € |
| 30.000 | 0,09900 € | 2.970,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |

